Nichicon Aluminium Electrolytic Capacitor 390F 50 V 12.5mm Surface Mount series CX lifetime 2000h
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Depth | 13.6mm |
| Diameter | 12.5mm |
| Height | 13.5mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 13.6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |