Aluminum electrolytic capacitor, 47µF capacitance, 50V DC rated voltage, 20% tolerance. Features 250mΩ ESR, 270mA ripple current, and 2000 hours life at 135°C. Surface mount package with 8mm diameter and 10mm height. Operates from -40°C to 135°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCX1H470MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCX1H470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 10mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 270mA |
| Ripple Current (AC) | 270mA |
| RoHS Compliant | Yes |
| Series | UCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1H470MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.