Aluminum electrolytic capacitor with 47µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This surface mount component offers a low 250mΩ ESR and 270mA ripple current capability. Designed for demanding applications, it operates from -40°C to 135°C with a 2000-hour life rating. The capacitor is packaged in tape and reel for automated assembly.
Nichicon UCX1H470MCS1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1H470MCS1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.