The Nichicon CX Series capacitor features a capacitance of 470uF and a voltage rating of 50V with a tolerance of 20%. It has a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. The capacitor is designed for surface mount applications with a termination type of SMD/SMT. It is RoHS compliant and has a leakage current of 3uA. The capacitor has a diameter of 16mm and a height of 16.5mm, with a lead pitch of 3.1mm and a length of 17.1mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Depth | 17.1mm |
| Diameter | 16mm |
| Height | 16.5mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 17.1mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |