The Nichicon CX Series 470uF capacitor has a capacitance of 470uF and a voltage rating of 50V with a tolerance of 20%. It is a radial, surface mount capacitor with a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. The capacitor has a ripple current rating of 1A and is RoHS compliant. It is packaged in tape and reel with a quantity of one per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCX1H471MNS1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 70mR |
| Height - Seated (Max) | 0.669inch |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | CX |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1H471MNS1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.