Aluminum Electrolytic Capacitor, 560uF 50 V, CX Series 2000h 16 (Dia.) x 16.5mm | Nichicon UCX1H561MNS1GS
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Depth | 17.1mm |
| Diameter | 16mm |
| Height | 16.5mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 17.1mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |