The Nichicon UCX Series 100uF capacitor is a radial surface mount aluminum electrolytic capacitor with a voltage rating of 35V and a tolerance of 20%. It has a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. The capacitor has a ripple current rating of 270mA and is RoHS compliant. It is available in a package quantity of 500 and is packaged in tape and reel. The capacitor has an ESR of 200mR and a capacitance of 100uF.
Sign in to ask questions about the Nichicon UCX1V101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCX1V101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 200mR |
| Length | 10mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | UCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1V101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.