Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.2 Ohm 270mA 2000h 135°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Nichicon UCX1V101MCS1GS technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.