Nichicon CX Series 1.8mF 35V radial capacitors are surface mount components with a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. They have a tolerance of 20% and a DC rated voltage of 35V. The capacitors have a high ripple current rating of 2.2A and a long lifespan of 2000 hours. They are packaged on a tape and reel and are RoHS compliant.
Nichicon UCX1V182MNQ1MS technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 35mR |
| Height - Seated (Max) | 0.886inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | CX |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1V182MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.