The Nichicon UCX1V561MNS1ZD is a 560uF aluminum electrolytic capacitor with a voltage rating of 35V and a tolerance of 20%. It features a radial package and is designed for surface mount applications. The capacitor has an equivalent series resistance of 70mR and operates within a temperature range of -40°C to 135°C. It is compliant with RoHS regulations.
Nichicon UCX1V561MNS1ZD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 70mR |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | UCX |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1V561MNS1ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.