The Nichicon UCX1V821MNS1MS is a surface mount aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 35V. It features a radial package and is designed to operate within a temperature range of -40°C to 135°C. The capacitor has a tolerance of 20% and an equivalent series resistance (ESR) of 50mR. It is compliant with RoHS regulations and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50mR |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UCX |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |