The Nichicon UCY2C121MHD is a 120uF aluminum electrolytic capacitor with a voltage rating of 160V. It has a radial package with a 5mm lead pitch and a length of 25mm. The capacitor is designed for through hole mounting and has a dissipation factor of 0.2%. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor has a capacitance tolerance of 20% and a ripple current rating of 760mA.
Nichicon UCY2C121MHD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2C121MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.