The Nichicon CY Series 180uF 160V Radial Aluminum Electrolytic Capacitor features a general-purpose design with a capacitance of 180uF and a voltage rating of 160V. It is constructed with a radial package and is suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a dissipation factor of 0.2%. It is compliant with RoHS regulations and is available in bulk packaging.
Nichicon UCY2C181MHD6 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.197inch |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2C181MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.