The UCY2C221MHD3TN is a 220uF aluminum electrolytic capacitor with a 20% tolerance and a 160V voltage rating. It is packaged in a radial lead configuration for through-hole mounting. The capacitor is rated for operation between -40°C and 105°C. It is RoHS compliant and available in a single unit quantity.
Nichicon UCY2C221MHD3TN technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 1.185A |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2C221MHD3TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.