This 220uF radial aluminum electrolytic capacitor has a voltage rating of 160V and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The capacitor is packaged in a radial case with a diameter of 18mm and a height of 0.846inch when seated. It is available on a tape and reel with a lead pitch of 0.295inch and a lead/base style of straight.
Nichicon UCY2C221MHD6TN technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.846inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.105A |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2C221MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.