The UCY2C221MHD9 is a 220uF aluminum electrolytic capacitor with a voltage rating of 160V. It features a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. With a tolerance of 20%, this capacitor is suitable for a variety of applications requiring a stable and reliable capacitance value.
Nichicon UCY2C221MHD9 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2C221MHD9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.