Aluminum electrolytic capacitor, 470µF capacitance, 160V DC rated voltage, 20% tolerance. Features a radial package with 7.5mm lead pitch, 18mm diameter, and 35.5mm height. Offers 1.92A ripple current, 10000-hour life at 105°C, and operates from -40°C to 105°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCY2C471MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCY2C471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Lead Free | Lead Free |
| Lead Length | 19mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.92A |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2C471MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.