This 68uF aluminum electrolytic capacitor has a voltage rating of 160V and a tolerance of 20%. It is available in a radial package with a seated height of 0.846inch and a lead pitch of 0.197inch. The capacitor can operate between -40°C and 105°C and has a ripple current of 590mA.
Sign in to ask questions about the Nichicon UCY2C680MHD3TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCY2C680MHD3TO technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 590mA |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2C680MHD3TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.