680µF, 160V radial aluminum electrolytic capacitor with 20% tolerance. Features a 7.5mm lead pitch, 2.3A ripple current capability, and a rated lifespan of 12,000 hours at 105°C. Designed for through-hole mounting with a seated height of 46mm and diameter of 18mm. Operates across a temperature range of -40°C to 105°C, suitable for automotive applications. Packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCY2C681MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.87inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2C681MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.