This 82uF aluminum electrolytic capacitor has a voltage rating of 160V and a tolerance of 20%. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in bulk and is RoHS compliant. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Nichicon UCY2C820MPD9 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 455mA |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2C820MPD9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.