Cap Aluminum Lytic 82uF 160V 20% (10 X 25mm) Radial 5mm 455mA 12000h 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UCY2C820MPD9TD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 455mA |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |