Nichicon's UCY2D151MHD is a 150uF radial aluminum electrolytic capacitor with a 200V voltage rating, 0.2% dissipation factor, and 20% tolerance. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The capacitor is available in a bulk packaging quantity of 100 and features a radial termination. It measures 35.5mm in length and has a seated height of 1.457inch with a lead pitch of 0.197inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCY2D151MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCY2D151MHD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.197inch |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 965mA |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2D151MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.