The UCY2D221MHD3 is a 220uF aluminum electrolytic capacitor with a 200V voltage rating. It has a radial package and is designed for through-hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and has a 20% tolerance. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Nichicon UCY2D221MHD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCY2D221MHD3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.185A |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2D221MHD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.