The Nichicon UCY2D390MPD1TD is a 39uF aluminum electrolytic capacitor with a 20% tolerance and a 200V voltage rating. It is packaged in a radial lead configuration and is designed for through-hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It has a ripple current rating of 325mA and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCY2D390MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCY2D390MPD1TD technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 325mA |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2D390MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.