This 47uF aluminum electrolytic capacitor has a voltage rating of 200V and a dissipation factor of 0.2%. It is constructed with a cylindrical design and has a radial package with a 5mm lead pitch. The capacitor measures 12.5mm in diameter and 20mm in length, with a height of 20mm and a seated height of 0.846inch. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor has a life expectancy of 10000 hours and a tolerance of 20%.
Sign in to ask questions about the Nichicon UCY2D470MHD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCY2D470MHD3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2D470MHD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.