Nichicon's UCY2D470MPD1TD is a 47uF aluminum electrolytic capacitor with a voltage rating of 200V, a tolerance of 20%, and a maximum operating temperature of 105°C. It is available in a radial package with a seated height of 0.846inch and a lead pitch of 0.197inch. The capacitor is designed for through hole mounting and is packaged on a cut tape. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Nichicon UCY2D470MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCY2D470MPD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 360mA |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2D470MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.