The Nichicon UCY2D560MPD1TD is a 56uF aluminum electrolytic capacitor with a 200V voltage rating. It features a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in quantities of 500 and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCY2D560MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCY2D560MPD1TD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2D560MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.