220µF radial aluminum electrolytic capacitor, 250V DC rated voltage, 20% tolerance. Features 1.295A ripple current capability, 10000-hour life at 105°C maximum operating temperature, and a -40°C minimum operating temperature. Dimensions include a 16mm diameter, 40mm height, 7.5mm lead pitch, and 19mm lead length. Dissipation factor is 0.2%.
Nichicon UCY2E221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Lead Length | 19mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.295A |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2E221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.