The Nichicon UCY2E221MHD3 is a 220uF aluminum electrolytic capacitor with a voltage rating of 250V and a tolerance of 20%. It has a radial package and is designed for through hole mounting. The capacitor is lead free and RoHS compliant. It operates over a temperature range of -40°C to 105°C. The capacitor has a seated height of 1.24 inches and a lead pitch of 0.295 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCY2E221MHD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCY2E221MHD3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.24inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.16A |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2E221MHD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.