The Nichicon UCY2E390MPD1TD is a 39uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 250V. It is available in a radial package with a through hole mount and is suitable for operation over a temperature range of -40°C to 105°C. This component is RoHS compliant and is packaged on a tape and reel in quantities of 500. The UCY series is a standard line of capacitors from Nichicon.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCY2E390MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCY2E390MPD1TD technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2E390MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.