This 47uF aluminum electrolytic capacitor has a voltage rating of 250V and a dissipation factor of 0.2%. It is available in a radial package with a diameter of 12.5mm and a height of 0.492inch when seated. The capacitor is lead free and has a tolerance of 20%. It is designed for general purpose use and has a maximum operating temperature of 105°C and a minimum operating temperature of 100°C.
Nichicon UCY2E470MHD3TO technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height - Seated (Max) | 0.492inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 10000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 490mA |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2E470MHD3TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.