Cap Aluminum Lytic 120uF 400V 20% (16 X 40mm) Radial 7.5mm 950mA 12000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UCY2G121MHD6 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UCY |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |