Aluminum electrolytic capacitor with 33µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 385mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 12.5mm diameter and 25mm height, with a 5mm lead pitch and 0.6mm lead diameter. Designed for through-hole mounting, it offers a leakage current of 100µA and a rated life of 10000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCY2G330MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 19mm |
| Lead Pitch | 5mm |
| Leakage Current | 100uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 385mA |
| Ripple Current (AC) | 385mA |
| RoHS Compliant | Yes |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2G330MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.