Aluminum electrolytic capacitor, 47µF capacitance, 400V DC rated voltage, 20% tolerance. Features a radial package with 7.5mm lead pitch, 0.8mm lead diameter, and 19mm lead length. Operates within a -40°C to 105°C temperature range, offering 10000 hours of life at rated conditions. Includes 520mA ripple current capability and 100µA leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCY2G470MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 19mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 100uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 520mA |
| Ripple Current (AC) | 520mA |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2G470MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.