47µF, 400V aluminum electrolytic capacitor with 20% tolerance. Features a radial package, 16mm diameter, 20mm length, and 7.5mm lead pitch. Offers a ripple current of 520mA, leakage current of 852µA, and a dissipation factor of 0.24%. Operates from -40°C to 105°C with a 10,000-hour life rating. Suitable for through-hole mounting and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCY2G470MHD1TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCY2G470MHD1TN technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.24% |
| Height | 21.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 852uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 520mA |
| Series | UCY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2G470MHD1TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.