Aluminum electrolytic capacitor with 68µF capacitance and 400V voltage rating. Features 735mA ripple current, 105°C maximum operating temperature, and a 10000-hour lifespan. This radial component has an 18mm diameter, 25mm height, and 7.5mm lead pitch, designed for through-hole mounting. It offers 20% capacitance tolerance and is RoHS compliant.
Nichicon UCY2G680MHD3 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.24% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 735mA |
| Ripple Current (AC) | 735mA |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2G680MHD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.