Standard aluminum electrolytic capacitor with 10µF capacitance and 500V voltage rating. Features a 20% tolerance and operates across a temperature range of -25°C to 105°C. Designed with a radial package for through-hole mounting, this component offers a ripple current of 160mA and a lifespan of 10,000 hours at rated conditions.
Sign in to ask questions about the Nichicon UCY2H100MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCY2H100MHD1TO technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Series | UCY |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2H100MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.