Cap Aluminum Lytic 27uF 500V 20% (12.5 X 40mm) Radial 5mm 310mA 10000h 105°C Automotive Bulk
Nichicon UCY2H270MHD technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UCY |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.