Cap Aluminum Lytic 33uF 500V 20% (16 X 31.5mm) Radial 7.5mm 350mA 10000h 105°C Automotive Bulk
Nichicon UCY2H330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | UCY |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2H330MHD to view detailed technical specifications.
No datasheet is available for this part.