This 47uF aluminum electrolytic capacitor has a voltage rating of 500V and a tolerance of 20%. It is available in a radial package with a seated height of 1.634 inches and a lead pitch of 0.295 inches. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is suitable for use in applications where high capacitance and voltage rating are required.
Sign in to ask questions about the Nichicon UCY2H470MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCY2H470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.634inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 440mA |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2H470MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.