Aluminum electrolytic capacitor, 100µF capacitance, 350V DC rated voltage, 20% tolerance. Features 825mA ripple current, 105°C maximum operating temperature, and a radial package measuring 16mm in diameter and 31.5mm in height. Designed for through-hole mounting with a 7.5mm lead pitch, this RoHS compliant component operates from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCY2V101MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 825mA |
| Ripple Current (AC) | 825mA |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2V101MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.