This 150uF aluminum electrolytic capacitor features a 350V voltage rating and 20% tolerance. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial case with a seated height of 1.634 inches and a lead pitch of 0.295 inches. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 50.
Nichicon UCY2V151MHD6 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.634inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2V151MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.