The Nichicon CY Series 180uF 350V Radial Aluminum Electrolytic Capacitor features a general purpose design with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a capacitance of 180uF and a voltage rating of 350V. The capacitor is packaged in a radial style with a lead pitch of 0.295inch and a height of 1.634inch when seated. It is RoHS compliant and available in a bulk packaging quantity of 50.
Nichicon UCY2V181MHD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height - Seated (Max) | 1.634inch |
| Lead Pitch | 0.295inch |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.205A |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2V181MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.