The UCY2V680MHD3TN is a 68uF aluminum electrolytic capacitor with a voltage rating of 350V. It has a radial package with a maximum seated height of 1.043 inches and a lead pitch of 0.295 inches. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Nichicon UCY2V680MHD3TN technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2V680MHD3TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.