The Nichicon UCY2V680MHD6 is a 68uF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a radial package with a height of 0.846inch when seated and a lead pitch of 0.295inch. The capacitor is rated for a DC voltage of 350V and has a dissipation factor of 0.24%. It is RoHS compliant and available in a bulk packaging quantity of 50.
Sign in to ask questions about the Nichicon UCY2V680MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCY2V680MHD6 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.295inch |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 660mA |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2V680MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.