This 82uF aluminum electrolytic capacitor has a voltage rating of 350V and a maximum operating temperature of 105°C. It is designed for general purpose use and has a dissipation factor of 0.24%. The capacitor is packaged in a radial case and is available in a bulk packaging quantity of 50. It is RoHS compliant and suitable for use in through hole mounting applications.
Sign in to ask questions about the Nichicon UCY2V820MHD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCY2V820MHD3 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 765mA |
| RoHS Compliant | Yes |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2V820MHD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.