The UCY2V820MHD3TN is a 82uF aluminum electrolytic capacitor with a voltage rating of 350V and a tolerance of 20%. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is packaged in cut tape. It is part of the UCY series from Nichicon.
Sign in to ask questions about the Nichicon UCY2V820MHD3TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCY2V820MHD3TN technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Series | UCY |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2V820MHD3TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.