The UCY2W100MPD is a 10uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a radial package and is mounted through a hole. The capacitor operates within a temperature range of -25°C to 105°C. It is compliant with RoHS regulations and is packaged in bulk form.
Sign in to ask questions about the Nichicon UCY2W100MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCY2W100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UCY |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2W100MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.