Nichicon's UCY2W100MPDANA is a 10uF aluminum electrolytic capacitor with a radial package and through hole mount. It operates within a temperature range of -25°C to 105°C and has a voltage rating of 450V. The capacitor features a 20% tolerance and is packaged on a tape and reel.
Sign in to ask questions about the Nichicon UCY2W100MPDANA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCY2W100MPDANA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | UCY |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2W100MPDANA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.