The Nichicon UCY2W560MHD3 is a 56uF aluminum electrolytic capacitor with a 450V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 1.043 inches and a lead pitch of 0.295 inches. The capacitor is designed for through-hole mounting and is compliant with RoHS regulations. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C.
Nichicon UCY2W560MHD3 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | CY |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCY2W560MHD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.